MFR Recommended
Similar

TLV320AIC31IRHBTG4 | |
|---|---|
DigiKey Part Number | TLV320AIC31IRHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC31IRHBTG4 |
Description | IC STEREO AUDIO CODEC LP 32-VQFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC31IRHBTG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC31IRHBT | Texas Instruments | 500 | 296-19422-1-ND | 11,43000 € | MFR Recommended |
| TLV320AIC3101IRHBT | Texas Instruments | 3.557 | 296-21969-1-ND | 5,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,52408 € | 1.381,02 € |
| 500 | 5,37394 € | 2.686,97 € |
| 750 | 5,29876 € | 3.974,07 € |
| 1.250 | 5,21547 € | 6.519,34 € |
| Unit Price without VAT: | 5,52408 € |
|---|---|
| Unit Price with VAT: | 6,57366 € |


