
TLV320AIC3101IRHBT | |
|---|---|
DigiKey Part Number | 296-21969-2-ND - Tape & Reel (TR) 296-21969-1-ND - Cut Tape (CT) 296-21969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3101IRHBT |
Description | IC STER AUD CODEC 24 BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3101IRHBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29200 € | 42,92 € |
| 25 | 3,96880 € | 99,22 € |
| 100 | 3,61300 € | 361,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,34324 € | 835,81 € |
| 500 | 3,30764 € | 1.653,82 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |



