TLV320AIC24KIPFBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 201
Unit Price: 6,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,66680 €
Datasheet

Similar


Texas Instruments
In Stock: 47
Unit Price: 10,63708 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,29328 €
Datasheet
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC24KIPFBG4

DigiKey Part Number
TLV320AIC24KIPFBG4-ND
Manufacturer
Manufacturer Product Number
TLV320AIC24KIPFBG4
Description
IC CODEC 16BIT DUAL PROG 48-TQFP
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC24KIPFBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
84 / 92
Dynamic Range, ADCs / DACs (db) Typ
87 / 92
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2504,19916 €1.049,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19916 €
Unit Price with VAT:4,99700 €