
TLV320AIC24KIPFB | |
|---|---|
DigiKey Part Number | 296-17966-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC24KIPFB |
Description | IC CODEC 16BIT DUAL PROG 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC24KIPFB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tray | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC24CPFB | Rochester Electronics, LLC | 39.493 | 2156-TLV320AIC24CPFB-ND | 12,68750 € | Similar |
| TLV320AIC24IPFB | Rochester Electronics, LLC | 6.672 | 2156-TLV320AIC24IPFB-ND | 12,68750 € | Similar |
| TLV320AIC25CPFB | Rochester Electronics, LLC | 1.396 | 2156-TLV320AIC25CPFB-ND | 14,41833 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,42500 € | 54,25 € |
| 25 | 5,03000 € | 125,75 € |
| 100 | 4,59480 € | 459,48 € |
| 250 | 4,38752 € | 1.096,88 € |
| 500 | 4,26252 € | 2.131,26 € |
| 1.000 | 4,15966 € | 4.159,66 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

