Similar

TLV320AIC24IPFB | |
|---|---|
DigiKey Part Number | 296-12690-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC24IPFB |
Description | IC CODEC PROG DUAL-CH LP 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC24IPFB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 87 / 92 |
Packaging Tray | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-TQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC24KIPFB | Texas Instruments | 201 | 296-17966-ND | 6,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,79660 € | 2.949,15 € |
| Unit Price without VAT: | 11,79660 € |
|---|---|
| Unit Price with VAT: | 14,03795 € |


