
TLV3012AIDBVT | |
|---|---|
DigiKey Part Number | 296-16830-2-ND - Tape & Reel (TR) 296-16830-1-ND - Cut Tape (CT) 296-16830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3012AIDBVT |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3012AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,72800 € | 43,20 € |
| 100 | 1,55300 € | 155,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46960 € | 367,40 € |
| 500 | 1,41926 € | 709,63 € |
| 750 | 1,39405 € | 1.045,54 € |
| 1.250 | 1,36614 € | 1.707,67 € |
| 1.750 | 1,34982 € | 2.362,18 € |
| 2.500 | 1,33413 € | 3.335,33 € |
| 6.250 | 1,30033 € | 8.127,06 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |







