Similar
Similar
Similar

TLV27L2IDGKR | |
|---|---|
DigiKey Part Number | 296-48703-2-ND - Tape & Reel (TR) 296-48703-1-ND - Cut Tape (CT) 296-48703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L2IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L2IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA (x2 Channels) | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,85720 € | 21,43 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,71472 € | 178,68 € |
| 500 | 0,68696 € | 343,48 € |
| 1.000 | 0,67943 € | 679,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64004 € | 1.600,10 € |
| 5.000 | 0,62551 € | 3.127,55 € |
| 7.500 | 0,61824 € | 4.636,80 € |
| 12.500 | 0,61018 € | 7.627,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



