MFR Recommended
Similar
Similar
Similar
Similar

TLV27L1IDBVRG4 | |
|---|---|
DigiKey Part Number | TLV27L1IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV27L1IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1IDBVRG4 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 400 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV27L1IDBVR | Texas Instruments | 9.826 | 296-12228-1-ND | 0,90000 € | MFR Recommended |
| TLV271CW5-7 | Diodes Incorporated | 0 | TLV271CW5-7DICT-ND | 0,28000 € | Similar |
| TLV271IW5-7 | Diodes Incorporated | 47.537 | TLV271IW5-7DICT-ND | 0,27000 € | Similar |
| TLV271SN1T1G | onsemi | 11.707 | TLV271SN1T1GOSCT-ND | 0,85000 € | Similar |
| TLV271SN2T1G | onsemi | 26.947 | TLV271SN2T1GOSCT-ND | 0,85000 € | Similar |




