
TLV27L1CDBVR | |
|---|---|
DigiKey Part Number | 296-46354-2-ND - Tape & Reel (TR) 296-46354-1-ND - Cut Tape (CT) 296-46354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1CDBVR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 400 µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 160 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV271SN1T1G | onsemi | 11.552 | TLV271SN1T1GOSCT-ND | 0,86000 € | Similar |
| TLV271SN2T1G | onsemi | 11.923 | TLV271SN2T1GOSCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61880 € | 15,47 € |
| 100 | 0,54600 € | 54,60 € |
| 250 | 0,51124 € | 127,81 € |
| 500 | 0,49030 € | 245,15 € |
| 1.000 | 0,47842 € | 478,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45178 € | 1.355,34 € |
| 6.000 | 0,44136 € | 2.648,16 € |
| 9.000 | 0,43614 € | 3.925,26 € |
| 15.000 | 0,43035 € | 6.455,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

