
TLV27L1CDBVR | |
|---|---|
DigiKey Part Number | 296-46354-2-ND - Tape & Reel (TR) 296-46354-1-ND - Cut Tape (CT) 296-46354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV27L1CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV27L1CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 160 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7µA | |
Current - Output / Channel | 400 µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56920 € | 14,23 € |
| 100 | 0,50160 € | 50,16 € |
| 250 | 0,46924 € | 117,31 € |
| 500 | 0,44974 € | 224,87 € |
| 1.000 | 0,43715 € | 437,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41384 € | 1.241,52 € |
| 6.000 | 0,40413 € | 2.424,78 € |
| 9.000 | 0,39927 € | 3.593,43 € |
| 15.000 | 0,39389 € | 5.908,35 € |
| 21.000 | 0,39074 € | 8.205,54 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

