
TLV2785ID | |
|---|---|
DigiKey Part Number | TLV2785ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2785ID |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2785ID Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |

