Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2784CPW | |
|---|---|
DigiKey Part Number | TLV2784CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2784CPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2784CPW Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2784CPWR | Texas Instruments | 0 | 296-13373-1-ND | 2,83000 € | Direct |
| AD8604ARUZ-REEL | Analog Devices Inc. | 6.645 | AD8604ARUZ-REELCT-ND | 3,48000 € | Similar |
| LMV824DTBR2G | onsemi | 0 | LMV824DTBR2GOSCT-ND | 0,94000 € | Similar |
| MCP6284-E/ST | Microchip Technology | 1 | MCP6284-E/ST-ND | 1,55000 € | Similar |
| MCP6284T-E/ST | Microchip Technology | 2.623 | MCP6284T-E/STCT-ND | 1,55000 € | Similar |






