Similar
Similar

TLV2783CDGSRG4 | |
|---|---|
DigiKey Part Number | TLV2783CDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2783CDGSRG4 |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2783CDGSRG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV823IST | STMicroelectronics | 3.848 | 497-12392-1-ND | 0,89000 € | Similar |
| MAX4338EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4338EUB+-ND | 1,42486 € | Similar |
| MAX4338EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4338EUB+T-ND | 1,42486 € | Similar |



