TLV2782IP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.796
Unit Price: 2,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 336
Unit Price: 0,98000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,79840 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2782IP

DigiKey Part Number
296-7616-5-ND
Manufacturer
Manufacturer Product Number
TLV2782IP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2782IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
650µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
23 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
3.6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2782IDRTexas Instruments28.796296-TLV2782IDRCT-ND2,69000 €MFR Recommended
MCP6282-E/PMicrochip Technology336MCP6282-E/P-ND0,98000 €Similar
MCP6285-E/PMicrochip Technology0MCP6285-E/P-ND0,79840 €Similar
Obsolete
Marketplace Stock: 30.050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.050In Stock
Ships from Rochester Electronics, LLC