
TLV2782IDR | |
|---|---|
DigiKey Part Number | 296-TLV2782IDRTR-ND - Tape & Reel (TR) 296-TLV2782IDRCT-ND - Cut Tape (CT) 296-TLV2782IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2782IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01100 € | 20,11 € |
| 25 | 1,84240 € | 46,06 € |
| 100 | 1,65700 € | 165,70 € |
| 250 | 1,56856 € | 392,14 € |
| 500 | 1,54352 € | 771,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42518 € | 3.562,95 € |
| 5.000 | 1,39728 € | 6.986,40 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

