
TLV2781CDBVT | |
|---|---|
DigiKey Part Number | 296-32386-2-ND - Tape & Reel (TR) 296-32386-1-ND - Cut Tape (CT) 296-32386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2781CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2781CDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 13.207 | AD8601ARTZ-REELCT-ND | 2,01000 € | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.524 | 505-AD8601WARTZ-R7CT-ND | 2,47000 € | Similar |
| MCP6481T-E/OT | Microchip Technology | 338 | MCP6481T-E/OTCT-ND | 0,59000 € | Similar |
| MCP6491T-E/OT | Microchip Technology | 98.710 | MCP6491T-E/OTCT-ND | 0,66000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,08520 € | 27,13 € |
| 100 | 0,96710 € | 96,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91080 € | 227,70 € |
| 500 | 0,87686 € | 438,43 € |
| 750 | 0,85988 € | 644,91 € |
| 1.250 | 0,84105 € | 1.051,31 € |
| 1.750 | 0,83004 € | 1.452,57 € |
| 2.500 | 0,81946 € | 2.048,65 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

