Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2781CDBVR | |
|---|---|
DigiKey Part Number | 296-TLV2781CDBVRTR-ND - Tape & Reel (TR) 296-TLV2781CDBVRCT-ND - Cut Tape (CT) 296-TLV2781CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2781CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2781CDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-R2 | Analog Devices Inc. | 2.558 | 505-AD8601ARTZ-R2CT-ND | 2,57000 € | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 13.207 | AD8601ARTZ-REELCT-ND | 2,01000 € | Similar |
| AD8601ARTZ-REEL7 | Analog Devices Inc. | 9.928 | 505-AD8601ARTZ-REEL7CT-ND | 2,01000 € | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2.524 | 505-AD8601WARTZ-R7CT-ND | 2,47000 € | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 3.043 | 505-AD8601WDRTZ-REEL7CT-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66757 € | 2.002,71 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |







