
TLV2780IDBVT | |
|---|---|
DigiKey Part Number | 296-49976-2-ND - Tape & Reel (TR) 296-49976-1-ND - Cut Tape (CT) 296-49976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2780IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2780IDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,50720 € | 37,68 € |
| 100 | 1,35120 € | 135,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27672 € | 319,18 € |
| 500 | 1,23182 € | 615,91 € |
| 750 | 1,20933 € | 907,00 € |
| 1.250 | 1,18442 € | 1.480,53 € |
| 1.750 | 1,16986 € | 2.047,25 € |
| 2.500 | 1,15585 € | 2.889,62 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

