
TLV2780CDBVR | |
|---|---|
DigiKey Part Number | 296-TLV2780CDBVRTR-ND - Tape & Reel (TR) 296-TLV2780CDBVRCT-ND - Cut Tape (CT) 296-TLV2780CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2780CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2780CDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99865 € | 2.995,95 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

