TLV2774AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.811
Unit Price: 3,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.488
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.911
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: 3,37000 €
Datasheet

Similar


onsemi
In Stock: 1.583
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 1,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,18763 €
Datasheet

Similar


Microchip Technology
In Stock: 381
Unit Price: 1,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 239
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,24788 €
Datasheet

Similar


Microchip Technology
In Stock: 195
Unit Price: 1,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,35115 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.669
Unit Price: 1,50000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2774AID

DigiKey Part Number
296-26813-5-ND
Manufacturer
Manufacturer Product Number
TLV2774AID
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2774AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
700 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types