MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2772QPW | |
|---|---|
DigiKey Part Number | 296-10679-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772QPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772QPW Models |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 360 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2772QPWR | Texas Instruments | 0 | TLV2772QPWR-ND | 1,97766 € | MFR Recommended |
| AD8602ARMZ | Analog Devices Inc. | 1.996 | 505-AD8602ARMZ-ND | 2,57000 € | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 25.150 | AD8602ARMZ-REELCT-ND | 2,57000 € | Similar |
| LMV822IST | STMicroelectronics | 11.097 | 497-12389-1-ND | 0,79000 € | Similar |
| LMV822IYST | STMicroelectronics | 1.940 | 497-13673-1-ND | 1,19000 € | Similar |







