TLV2772AQPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.746
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 16.723
Unit Price: 2,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.940
Unit Price: 1,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,20878 €
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 511
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.339
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.526
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 545
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 84.019
Unit Price: 0,90000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67126 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,67127 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2772AQPWR

DigiKey Part Number
TLV2772AQPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2772AQPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2772AQPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
360 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types