Similar
Similar

TLV2771IDR | |
|---|---|
DigiKey Part Number | 296-10674-2-ND - Tape & Reel (TR) 296-10674-1-ND - Cut Tape (CT) 296-10674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2771IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2771IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,79000 € | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,68873 € | 4.221,82 € |
| Unit Price without VAT: | 1,68873 € |
|---|---|
| Unit Price with VAT: | 2,00959 € |



