MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

TLV2764IPW | |
|---|---|
DigiKey Part Number | 296-34460-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2764IPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2764IPW Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 10.2 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2764IPWR | Texas Instruments | 11.707 | 296-10671-1-ND | 2,84000 € | MFR Recommended |
| AD8619ARUZ | Analog Devices Inc. | 296 | 505-AD8619ARUZ-ND | 3,50000 € | Similar |
| AD8619ARUZ-REEL | Analog Devices Inc. | 6.078 | 505-AD8619ARUZ-REELCT-ND | 3,50000 € | Similar |
| AD8619WARUZ-R7 | Analog Devices Inc. | 940 | 505-AD8619WARUZ-R7CT-ND | 4,50000 € | Similar |
| AD8619WARUZ-RL | Analog Devices Inc. | 0 | AD8619WARUZ-RLTR-ND | 2,49928 € | Similar |





