
TLV2764IDR | |
|---|---|
DigiKey Part Number | 296-10670-2-ND - Tape & Reel (TR) 296-10670-1-ND - Cut Tape (CT) 296-10670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2764IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2764IDR Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10.2 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76560 € | 19,14 € |
| 100 | 0,67790 € | 67,79 € |
| 250 | 0,63620 € | 159,05 € |
| 500 | 0,61104 € | 305,52 € |
| 1.000 | 0,60163 € | 601,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56849 € | 1.421,23 € |
| 5.000 | 0,55532 € | 2.776,60 € |
| 7.500 | 0,54873 € | 4.115,48 € |
| 12.500 | 0,54142 € | 6.767,75 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

