
TLV2762IDG4 | |
|---|---|
DigiKey Part Number | TLV2762IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2762IDG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762IDG4 Models |
Category | Voltage - Input Offset 550 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10.2 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.23V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2762ID | Rochester Electronics, LLC | 23.820 | 2156-TLV2762ID-ND | 1,42211 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 1,05632 € | 396,12 € |
| Unit Price without VAT: | 1,05632 € |
|---|---|
| Unit Price with VAT: | 1,25702 € |


