
TLV2762CDR | |
|---|---|
DigiKey Part Number | TLV2762CDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2762CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42353 € | 1.058,83 € |
| 5.000 | 0,41323 € | 2.066,15 € |
| 7.500 | 0,40807 € | 3.060,53 € |
| 12.500 | 0,40236 € | 5.029,50 € |
| 17.500 | 0,39902 € | 6.982,85 € |
| Unit Price without VAT: | 0,42353 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

