
TLV274CPWR | |
|---|---|
DigiKey Part Number | 296-12286-2-ND - Tape & Reel (TR) 296-12286-1-ND - Cut Tape (CT) 296-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,75560 € | 18,89 € |
| 100 | 0,66930 € | 66,93 € |
| 250 | 0,62824 € | 157,06 € |
| 500 | 0,60344 € | 301,72 € |
| 1.000 | 0,58304 € | 583,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58324 € | 1.166,48 € |
| 4.000 | 0,56900 € | 2.276,00 € |
| 6.000 | 0,56188 € | 3.371,28 € |
| 10.000 | 0,55398 € | 5.539,80 € |
| 14.000 | 0,54936 € | 7.691,04 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |




