
TLV272IDRG4 | |
|---|---|
DigiKey Part Number | 296-52782-2-ND - Tape & Reel (TR) 296-52782-1-ND - Cut Tape (CT) 296-52782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272IDRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47870 € | 47,87 € |
| 250 | 0,44772 € | 111,93 € |
| 500 | 0,42906 € | 214,53 € |
| 1.000 | 0,41370 € | 413,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39747 € | 993,67 € |
| 5.000 | 0,38770 € | 1.938,50 € |
| 7.500 | 0,38280 € | 2.871,00 € |
| 12.500 | 0,37738 € | 4.717,25 € |
| 17.500 | 0,37421 € | 6.548,68 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

