
TLV272CDGKR | |
|---|---|
DigiKey Part Number | 296-26805-2-ND - Tape & Reel (TR) 296-26805-1-ND - Cut Tape (CT) 296-26805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20072DMR2G | onsemi | 3.929 | 488-NCS20072DMR2GCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56200 € | 14,05 € |
| 100 | 0,49510 € | 49,51 € |
| 250 | 0,46308 € | 115,77 € |
| 500 | 0,44380 € | 221,90 € |
| 1.000 | 0,43124 € | 431,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41119 € | 1.027,97 € |
| 5.000 | 0,40109 € | 2.005,45 € |
| 7.500 | 0,39604 € | 2.970,30 € |
| 12.500 | 0,39044 € | 4.880,50 € |
| 17.500 | 0,38716 € | 6.775,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


