
TLV2721IDBVR | |
|---|---|
DigiKey Part Number | 296-10654-2-ND - Tape & Reel (TR) 296-10654-1-ND - Cut Tape (CT) 296-10654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2721IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2721IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 510 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84640 € | 21,16 € |
| 100 | 0,75100 € | 75,10 € |
| 250 | 0,70544 € | 176,36 € |
| 500 | 0,67802 € | 339,01 € |
| 1.000 | 0,67021 € | 670,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62752 € | 1.882,56 € |
| 6.000 | 0,61387 € | 3.683,22 € |
| 9.000 | 0,60704 € | 5.463,36 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

