
TLV271QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24115-2-ND - Tape & Reel (TR) 296-24115-1-ND - Cut Tape (CT) 296-24115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271QDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271QDBVRQ1 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,73280 € | 18,32 € |
| 100 | 0,64850 € | 64,85 € |
| 250 | 0,60836 € | 152,09 € |
| 500 | 0,58414 € | 292,07 € |
| 1.000 | 0,57411 € | 574,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53958 € | 1.618,74 € |
| 6.000 | 0,52752 € | 3.165,12 € |
| 9.000 | 0,52149 € | 4.693,41 € |
| 15.000 | 0,51480 € | 7.722,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



