
TLV2711IDBVR | |
|---|---|
DigiKey Part Number | 296-10652-2-ND - Tape & Reel (TR) 296-10652-1-ND - Cut Tape (CT) 296-10652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2711IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2711IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.025V/µs | |
Gain Bandwidth Product | 65 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 13µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,85480 € | 21,37 € |
| 100 | 0,75890 € | 75,89 € |
| 250 | 0,71316 € | 178,29 € |
| 500 | 0,68560 € | 342,80 € |
| 1.000 | 0,66293 € | 662,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63492 € | 1.904,76 € |
| 6.000 | 0,62121 € | 3.727,26 € |
| 9.000 | 0,61434 € | 5.529,06 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

