Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2711CDBVT

DigiKey Part Number
296-32378-2-ND - Tape & Reel (TR)
296-32378-1-ND - Cut Tape (CT)
296-32378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2711CDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2711CDBVT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
450 µV
Mfr
Current - Supply
13µA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.025V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
65 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08400 €10,84 €
250,98440 €24,61 €
1000,87620 €87,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,82444 €206,11 €
5000,79324 €396,62 €
7500,77763 €583,22 €
1.2500,76032 €950,40 €
1.7500,75021 €1.312,87 €
2.5000,74048 €1.851,20 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €