MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2631IDBVR | |
|---|---|
DigiKey Part Number | 296-11973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2631IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2631IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 730µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 9 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9061IDBVR | Texas Instruments | 17.227 | 296-52284-1-ND | 0,53000 € | MFR Recommended |
| AD8515ARTZ-REEL | Analog Devices Inc. | 33.267 | AD8515ARTZ-REELCT-ND | 1,09000 € | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 8.895 | 505-AD8515ARTZ-REEL7CT-ND | 1,09000 € | Similar |
| AD8601ARTZ-R2 | Analog Devices Inc. | 3.585 | 505-AD8601ARTZ-R2CT-ND | 2,55000 € | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 14.517 | AD8601ARTZ-REELCT-ND | 2,00000 € | Similar |







