Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2622IDGKG4 | |
|---|---|
DigiKey Part Number | TLV2622IDGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2622IDGKG4 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2622IDGKG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8692ARMZ-R7 | Analog Devices Inc. | 500 | 505-AD8692ARMZ-R7CT-ND | 2,18000 € | Similar |
| AD8692ARMZ-REEL | Analog Devices Inc. | 337 | AD8692ARMZ-REELCT-ND | 2,18000 € | Similar |
| AD8692WARMZ-REEL | Analog Devices Inc. | 251 | AD8692WARMZ-REELCT-ND | 2,81000 € | Similar |
| LTC6087HMS8#PBF | Analog Devices Inc. | 144 | 505-LTC6087HMS8#PBF-ND | 3,51000 € | Similar |
| MCP6292-E/MS | Microchip Technology | 12.541 | MCP6292-E/MS-ND | 0,92000 € | Similar |





