MFR Recommended

TLV2620IDBVR | |
|---|---|
DigiKey Part Number | TLV2620IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2620IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2620IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 11 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9061SIDBVR | Texas Instruments | 41.540 | 296-53200-1-ND | 0,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80737 € | 2.422,11 € |
| 6.000 | 0,79072 € | 4.744,32 € |
| 9.000 | 0,78238 € | 7.041,42 € |
| Unit Price without VAT: | 0,80737 € |
|---|---|
| Unit Price with VAT: | 0,96077 € |


