
TLV2548QDWR | |
|---|---|
DigiKey Part Number | 296-43101-2-ND - Tape & Reel (TR) 296-43101-1-ND - Cut Tape (CT) 296-43101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2548QDWR |
Description | IC ADC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2548QDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2548QDWRG4 | Texas Instruments | 17.818 | 296-29419-2-ND | 20,76667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| 10 | 20,89900 € | 208,99 € |
| 25 | 19,65720 € | 491,43 € |
| 100 | 18,29190 € | 1.829,19 € |
| 250 | 17,64108 € | 4.410,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 18,90583 € | 37.811,66 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |

