
TLV2548QDWRG4 | |
|---|---|
DigiKey Part Number | 296-29419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2548QDWRG4 |
Description | IC ADC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2548QDWRG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -55°C ~ 125°C |
Number of Inputs 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,43021 € | 12.860,42 € |
| Unit Price without VAT: | 6,43021 € |
|---|---|
| Unit Price with VAT: | 7,65195 € |

