Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2474CDG4 | |
|---|---|
DigiKey Part Number | TLV2474CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474CDG4 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474CDG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2474CD | Rochester Electronics, LLC | 590 | 2156-TLV2474CD-ND | 3,45000 € | MFR Recommended |
| MCP604-E/SL | Microchip Technology | 39 | MCP604-E/SL-ND | 1,29000 € | Similar |
| MCP604-I/SL | Microchip Technology | 1.121 | MCP604-I/SL-ND | 1,17000 € | Similar |
| MCP604T-E/SL | Microchip Technology | 2.701 | MCP604T-E/SLCT-ND | 1,29000 € | Similar |
| MCP604T-I/SL | Microchip Technology | 6.762 | MCP604T-I/SLCT-ND | 1,17000 € | Similar |




