MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV2471IDBVRG4 | |
|---|---|
DigiKey Part Number | TLV2471IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2471IDBVRG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471IDBVRG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2471IDBVR | Texas Instruments | 5.325 | 296-7504-1-ND | 2,06000 € | MFR Recommended |
| MAX4250EUK+T | Analog Devices Inc./Maxim Integrated | 11.393 | MAX4250EUK+TCT-ND | 4,37000 € | Similar |
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 119 | MAX4322EUK+TCT-ND | 2,59000 € | Similar |
| MAX4330EUK+T | Analog Devices Inc./Maxim Integrated | 3.632 | MAX4330EUK+TCT-ND | 5,76000 € | Similar |
| MCP601RT-I/OT | Microchip Technology | 1.885 | MCP601RT-I/OTCT-ND | 0,42000 € | Similar |




