MFR Recommended
Similar

TLV2470AIP | |
|---|---|
DigiKey Part Number | 296-7494-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2470AIP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470AIP Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2470IDR | Texas Instruments | 17.500 | 296-7498-2-ND | 1,69980 € | MFR Recommended |
| MCP603-I/P | Microchip Technology | 907 | MCP603-I/P-ND | 0,57000 € | Similar |



