TLV2465CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 37
Unit Price: 3,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,03696 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 333
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,04842 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.503
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.037
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,34925 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.585
Unit Price: 5,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 296
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.428
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: 3,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: 3,41000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2465CDR

DigiKey Part Number
296-2437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2465CDR
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2465CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,75347 €4.383,68 €
5.0001,72054 €8.602,70 €
Manufacturers Standard Package
Unit Price without VAT:1,75347 €
Unit Price with VAT:2,08663 €