Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2464AQPWRG4Q1

DigiKey Part Number
296-24402-2-ND - Tape & Reel (TR)
296-24402-1-ND - Cut Tape (CT)
296-24402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2464AQPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2464AQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
150 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,29500 €32,95 €
253,03720 €75,93 €
1002,75370 €275,37 €
2502,62800 €657,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,41481 €4.829,62 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €