
TLV2464AQPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-24402-2-ND - Tape & Reel (TR) 296-24402-1-ND - Cut Tape (CT) 296-24402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464AQPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,24000 € | 4,24 € |
10 | 3,22900 € | 32,29 € |
25 | 2,97640 € | 74,41 € |
100 | 2,69830 € | 269,83 € |
250 | 2,56588 € | 641,47 € |
500 | 2,48604 € | 1.243,02 € |
1.000 | 2,42033 € | 2.420,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 2,36627 € | 4.732,54 € |
Unit Price without VAT: | 4,24000 € |
---|---|
Unit Price with VAT: | 5,04560 € |