
TLV2464AIPW | |
|---|---|
DigiKey Part Number | 296-14050-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464AIPW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,91000 € | 29,10 € |
| 90 | 2,43933 € | 219,54 € |
| 180 | 2,34172 € | 421,51 € |
| 270 | 2,29289 € | 619,08 € |
| 540 | 2,22122 € | 1.199,46 € |
| 1.080 | 2,16225 € | 2.335,23 € |
| 2.520 | 2,10414 € | 5.302,43 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

