
TLV2463QD | |
|---|---|
DigiKey Part Number | 296-12071-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2463QD |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463QD Models |
Category | Current - Supply 550µA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1.3 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |

