
TLV2463IDGSR | |
|---|---|
DigiKey Part Number | 296-7568-2-ND - Tape & Reel (TR) 296-7568-1-ND - Cut Tape (CT) 296-7568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2463IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463IDGSR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 1.3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV823AIST | STMicroelectronics | 3.589 | 497-12391-1-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00300 € | 20,03 € |
| 25 | 1,83520 € | 45,88 € |
| 100 | 1,65030 € | 165,03 € |
| 250 | 1,56220 € | 390,55 € |
| 500 | 1,53702 € | 768,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41931 € | 3.548,28 € |
| 5.000 | 1,39151 € | 6.957,55 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

