
TLV2463ID | |
|---|---|
DigiKey Part Number | 296-1894-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2463ID |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463ID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00300 € | 20,03 € |
| 50 | 1,73380 € | 86,69 € |
| 100 | 1,65030 € | 165,03 € |
| 250 | 1,56220 € | 390,55 € |
| 500 | 1,50916 € | 754,58 € |
| 1.000 | 1,46544 € | 1.465,44 € |
| 2.500 | 1,41931 € | 3.548,28 € |
| 5.000 | 1,39151 € | 6.957,55 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

