
TLV2463CDR | |
|---|---|
DigiKey Part Number | 296-TLV2463CDRTR-ND - Tape & Reel (TR) 296-TLV2463CDRCT-ND - Cut Tape (CT) 296-TLV2463CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2463CDR |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2463CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89100 € | 18,91 € |
| 25 | 1,73080 € | 43,27 € |
| 100 | 1,55570 € | 155,57 € |
| 250 | 1,47208 € | 368,02 € |
| 500 | 1,42170 € | 710,85 € |
| 1.000 | 1,38021 € | 1.380,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33643 € | 3.341,07 € |
| 5.000 | 1,31006 € | 6.550,30 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

